Analog Devices EVAL-ADF7901EBZ

ADF7901 RF Transceiver Evaluation Board
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-ADF7901EBZ.

Analog Devices

Datasheet12 pages20 years ago

element14 APAC

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX2204EVKIT+
Eval Kit MAX2204 (RF Power Det
Texas InstrumentsLMV228TLEVAL
0 Power Detector CDMA Active Board(s) Power Detector, CDMA 450MHz~2GHz
Analog DevicesMAX2470EVKIT
MAX2470 10MHz to 500MHz VCO Buffer Amplifier Evaluation Board
Analog DevicesMAX2634EVKIT+
Ultra-Low-Current Low-Noise Amplifier for RKE Solutions with Low-Noise Figure and Shutdown Mode

Descriptions

Descriptions of Analog Devices EVAL-ADF7901EBZ provided by its distributors.

ADF7901 RF Transceiver Evaluation Board
Evaluation Kit For High Performance ISM Band OOK/FSK Transmitter IC
ANALOG DEVICES EVAL-ADF7901EBZ ADF7901 EVAL BOARD
EVALUATION BOARD, ISM BAND TRANSMITTER
The ADF7901 is a low power OOK/FSK UHF transmitter designed for use in RF remote control devices. The device is capable of Frequency Shift Keying (FSK) modulation on eight different channels, selectable by three external control lines. OOK modulation is performed by modulating the PA control line. The on-chip VCO operates at 2x the output frequency. The divide by 2 at the output of the VCO reduces the amount of PA feedthrough. As a result of this, OOK modulation depths of greater than 50dB are easily achievable. The FSK_ADJ and ASK_ADJ resistors can be adjusted in the system to optimize output power for each modulation scheme. An additional 1.5dB of output power is provided for the lower bank of channels to adjust for antenna performance. The CE line allows the transmitter to be powered down completely. In this mode the leakage current is typically 0.1µA.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated