Analog Devices EVAL-ADF4360-8EBZ1

Evaluation Board Integrated Synthesizer And Vco

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-ADF4360-8EBZ1.

Analog Devices

Datasheet24 pages13 years ago

Newark

Descriptions

Descriptions of Analog Devices EVAL-ADF4360-8EBZ1 provided by its distributors.

EVALUATION BOARD INTEGRATED SYNTHESIZER AND VCO
PLL/Frequency Synthesizer EVAL BOARD; PLL Type:Frequency Synthesis; Supply Current:5mA; Frequency Max:400MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:Evaluation Board ;RoHS Compliant: Yes
The ADF4360-8 is an integrated integer-N synthesizer and voltage controlled oscillator (VCO). The ADF4360-8 center frequency is set by external inductors. This allows a frequency range of between 65 MHz to 400 MHz. Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3.0 V to 3.6 V and can be powered down when not in use.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated