Analog Devices EVAL-AD7944EBZ

Evaluation Board For 14-Bit, 2.5 MSPS, Pulsar 15.5 mW ADC In LFCSP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD7944EBZ.

Analog Devices

Datasheet28 pages11 years ago

Newark

Farnell

Descriptions

Descriptions of Analog Devices EVAL-AD7944EBZ provided by its distributors.

Evaluation Board For 14-Bit, 2.5 MSPS, Pulsar 15.5 mW ADC In LFCSP
ADC Converter Evaluation Board; Development Tool Type:Hardware - Eval/Demo Board; Kit Contents:Board and Literature; Tool/Board Application:Analog/Mixed Signal-Amplifier, A/D Converter, D/A Converter; Supported Devices:AD7944
The AD7944 is a 14-bit, 2.5 MSPS successive approximation analog-to-digital converter (SAR ADC). It contains a low power, high speed, 14-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and a versatile serial interface port. On the rising edge of CNV, the AD7944 samples an analog input, IN+, between 0 V and VREF with respect to a ground sense, IN-. The AD7944 features a very high sampling rate turbo mode (TURBO high) and a reduced power normal mode (TURBO low) for low power applications where the power is scaled with the throughput. In normal mode (TURBO low), the SPI-compatible serial inter- face also features the ability, using the SDI input, to daisy-chain several ADCs on a single 3-wire bus and provide an optional busy indicator. The serial interface is compatible with 1.8 V, 2.5 V, and 2.7 V supplies using the separate VIO supply. The AD7944 is available in a 20-lead LFCSP with operation specified from -40°C to +85°C. Applications Battery-powered equipment Communications ATE Data acquisition systems Medical instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated