Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS9503P+T&R

ESD Suppressor Diode Zener Uni-Dir 7V 6-Pin TSOC T/R / TVS DIODE 7.5VWM 6TSOC
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS9503P+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
+24.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

LittelfuseSMAJ12A
SMAJ Series 19.9 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
1500 W DO-214AB 12 V Uni Directional SMT Transient Voltage Suppressor Diode
BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
LittelfuseSMCJ12A
SMCJ Series 19.9 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
onsemiSMBJ10A
Diode TVS Single Uni-Dir 10V 600W 2-Pin DO-214AA T/R
onsemiSMCJ11A
1500 W Uni-Directional 18.2 V SMT Transient Voltage Suppressor Diode - DO-214AB

Descriptions

Descriptions of Analog Devices DS9503P+T&R provided by its distributors.

ESD Suppressor Diode Zener Uni-Dir 7V 6-Pin TSOC T/R / TVS DIODE 7.5VWM 6TSOC
7.5V Unidirectional 2A 7.5V 7.4V~11.05V LSOJ-6 SMD mount 4mm(Length)*1.34mm(height)
DS9503 Series 1 Channel Uni-Directional ESD Protection Diode w/ Resistor TSOC-6
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
Transient Suppression Diode (TVS)
ESD Protection Diode with Resistors
DIODE, ESD PROTECTION, 11.05V, 40PF
TSOC-6 ESD Protection Devices ROHS
TSOC ESD PROTECTION DIODE W/RE
Diode, Esd Protection, 11.05V, 40Pf; Clamping Voltage Vc Max:-; Diode Case Style:Tsoc; No. Of Pins:6Pins; Operating Voltage:11.05V; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS9503P+T&R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS9503P+T$R
  • DS9503P+TR
  • DS9503P/T&R
  • DS9503PTR
  • DS9503P_T&R