Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMBJ10A

Diode TVS Single Uni-Dir 10V 600W 2-Pin DO-214AA T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ10A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMBJ10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
LittelfuseP6KE12A
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Diode TVS Single Uni-Dir 10.2V 600W 2-Pin SMB T/R
600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of onsemi SMBJ10A provided by its distributors.

Diode TVS Single Uni-Dir 10V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMB 1 Surface Mount Single (Type) Tvs Diode 17V 353A 600W 150C
600 Watt Transient Voltage Suppressors
002 Plastic SMB Package Diode Discrete
DIODE, TVS; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:10V; Breakdown Voltage Range:11.1V to 12.8V; Clamping Voltage Vc Max:17V; Peak Pulse Current Ippm:35.3A; Diode Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:12.8V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214; Peak Pulse Power:600W; Stand-off Voltage:10V; Termination Type:SMD
TVS Diode; Package/Case:DO-214; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:600W; Mounting Type:Through Hole; Polarization:Unipolar; Type:TVS-Unidirectional ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd