Analog Devices DS9503P+

ESD Suppressor Diode Zener Uni-Dir 7V 6-Pin TSOC / TVS DIODE 7.5VWM 6TSOC
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS9503P+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Newark

ShanghaiCT

Inventory History

3 month trend:
-37.59%

CAD Models

Download Analog Devices DS9503P+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Related Parts

LittelfuseSMBJ8.5A
SMBJ Series 14.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMAJ8.5A
27.8A 14.4V 400W 9.44V 8.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiP6KE10A
Transient Voltage Suppressor, Unidirectional, 10 V, 600 Watt
onsemiSMBJ10A
Diode TVS Single Uni-Dir 10V 600W 2-Pin DO-214AA T/R
onsemiP6KE12A
600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional
LittelfuseSMAJ10A
SMAJ Series 10 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA

Descriptions

Descriptions of Analog Devices DS9503P+ provided by its distributors.

ESD Suppressor Diode Zener Uni-Dir 7V 6-Pin TSOC / TVS DIODE 7.5VWM 6TSOC
DS9503 Series 1 Channel Uni-Directional ESD Protection Diode w/ Resistor-TSOC-6
7.5V Unidirectional 105W 2A 11V 7.4V LSOJ-6 SMD mount 1.4mm(height)
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
ESD Protection Diode with Resistors
ESD Protection Device, TSOC, 6
TSOC ESD PROTECTION DIODE W/RE
ESD PROT DIODE W/RES, TSOC <AZ
ESD PROTECTION DIODE, SMD, TSOC-6; Clamping Voltage Vc Max: -; Diode Case Style: TSOC; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: DS950 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); Base Number: 9503; Diode Type: ESD Protection; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS9503P+.
  • DS9503P+..