onsemi P6KE10A

Transient Voltage Suppressor, Unidirectional, 10 V, 600 Watt
$ 0.121

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE10A.

onsemi

Datasheet6 pages9 years ago
Datasheet5 pages17 years ago
Datasheet5 pages19 years ago

IHS

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi P6KE10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

TVS Diode Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
BournsSMBJ8.0A
A 8.0V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ8.0A
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ8.5A-13-F
SMBJ Series 600 W 8.5 V Uni-Directional SMT TVS Diode - DO-214AA
onsemiP6KE10AG
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin Case 017AA-01 Box
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 9.1V 45.5A 600W -55C~175C TJ

Descriptions

Descriptions of onsemi P6KE10A provided by its distributors.

Transient Voltage Suppressor, Unidirectional, 10 V, 600 Watt
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin DO-15 T/R
8.55V Unidirectional 600W 41A 14.5V 9.5V DO-15,DO-204AC Through hole mounting
ESD Suppressors / TVS Diodes 600 Watt TVS
TVS Diode; Reverse Stand-Off Voltage, VRWM:8.55V; Package/Case:DO-204; Breakdown Voltage, Vbr:9.5V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:41A ;RoHS Compliant: Yes
DIODE, TVS, 10V, 600W; Diode Type:TVS, Unidirectional; Voltage, Stand-off:8.55V; Voltage, Vbr:9.5V; Power, Peak Pulse:600W; Case Style:DO-15; No. of Pins:2; Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Current, Test:1mA; External Length / Height:7.62mm; Max Reverse Leakage Current:10µA; Peak Pulse Current:41A; Termination Type:Axial Leaded; Uni / Bi Directional Polarity:Unidirectional; Voltage, Breakdown Max:10.5V; Voltage, Breakdown Min:9.5V; Voltage, Clamping Max:14.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE10A.