Analog Devices DS87C520-MCL+

Microcontroller, 8051 Comp., 4 8-Bit I/O Ports, 64K ROM/RAM, 33 MHz, 5 V, PDIP40
$ 52.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS87C520-MCL+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Jameco

Inventory History

3 month trend:
+98.11%

CAD Models

Download Analog Devices DS87C520-MCL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

4.5V to 5.5V FlashFlex 8-bit 8051 Microcontroller
AT89xx Series 16 KB Flash 1.25 KB SRAM 60 MHz 8-Bit Microcontroller - DIP-40
MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V/5V 40-Pin PDIL
NXP SemiconductorsP89LPC9321FN,112
MCU 8-Bit 89LP 80C51 CISC 8KB Flash 2.5V/3.3V 28-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices DS87C520-MCL+ provided by its distributors.

Microcontroller, 8051 Comp., 4 8-Bit I/O Ports, 64K ROM/RAM, 33 MHz, 5 V, PDIP40
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PDIP40
DS87C520 Series 16 kB Flash 1 kB RAM 33 MHz 8-Bit Microcontroller - PDIP-40
Mcu, 8Bit, 8051, 33Mhz, Dip-40; Product Range:Ds8 Family Ds87C5Xx Series Microcontrollers; Device Core:8051; Operating Frequency Max:33Mhz; Program Memory Size:16Kb; No. Of Pins:40Pins; Ic Case/Package:Dip; No. Of I/O S:32I/O S Rohs Compliant: Yes |Maxim Integrated/analog Devices DS87C520-MCL+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS87C520MCL+