Analog Devices DS8113-JNG+

IC SMART CARD 28TSSOP / Smart Card Interface 20MHz 3.3V/5V 700mW 28-Pin TSSOP
$ 2.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS8113-JNG+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+62.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
NXP SemiconductorsTDA8024TT/C1/S1J
Standard Smart Card Interface/Reel Rohs Compliant: Yes |NXP Semiconductors TDA8024TT/C1/S1J
Analog DevicesDS8023-RJX+
IC INTERFACE SPECIALIZED 28TSSOP / Smart Card Interface 28-TSSOP
Analog DevicesDS8024-RJX+T&R
IC SMART CARD 28TSSOP / Smart Card Interface 20MHz 3.3V/5V 1355.9mW T/R 28-Pin TSSOP
Analog DevicesDS8024M-RJX+T
Industry-Standard Smart Card Interface Provides Robust Communication
Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns

Descriptions

Descriptions of Analog Devices DS8113-JNG+ provided by its distributors.

IC SMART CARD 28TSSOP / Smart Card Interface 20MHz 3.3V/5V 700mW 28-Pin TSSOP
Smart Card Interface Provides Robust Communication with Industry's Lowest Stop-Mode Current
Ciiva
TSSOP-28 Interface - Specialized ROHS
MICROPROCESSOR CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS8113JNG+