Analog Devices DS80C320-ECL+

MCU 8-bit DS80 8051 CISC ROMLess 5V 44-Pin TQFP
$ 26.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C320-ECL+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

RS (Formerly Allied Electronics)

ShanghaiCT

iiiC

Inventory History

3 month trend:
+301%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS80C320-ECL+.

Descriptions

Descriptions of Analog Devices DS80C320-ECL+ provided by its distributors.

MCU 8-bit DS80 8051 CISC ROMLess 5V 44-Pin TQFP
Avnet Japan
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 44; Package Code: TQFP; Package Shape: SQUARE;
Mcu, 8Bit, 8051, 33Mhz, Tqfp-44; Product Range:Ds8 Family Ds80C3Xx Series Microcontrollers; Device Core:8051; Operating Frequency Max:33Mhz; Program Memory Size:-; No. Of Pins:44Pins; Ic Case/Package:Tqfp; No. Of I/O S:32I/O S Rohs Compliant: Yes |Maxim Integrated/analog Devices DS80C320-ECL+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C320ECL+