Analog Devices DS620U+T&R

DS620 Series 3.5 V ±0.5°C Accuracy Thermometer and Thermostat - uSOP-8EP
$ 4.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS620U+T&R.

Future Electronics

Datasheet15 pages18 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
+709%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesDS7505U+
SENSOR TEMPERATURE I2C 8UMAX / Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX
Analog DevicesDS75LVU+
±2.0°C Accurate Digital Temperature Sensor Operates From a Supply of Only 1.7V to 3.7V
Analog DevicesDS75LXU+
DS75LX Series 3.7 V 11-Bit Digital Thermometer and Thermostat - uMAX-8

Descriptions

Descriptions of Analog Devices DS620U+T&R provided by its distributors.

DS620 Series 3.5 V ±0.5°C Accuracy Thermometer and Thermostat - uSOP-8EP
ANALOG CIRCUIT; Temperature Grade: MILITARY; No. of Terminals: 8; Package Code: HTSSOP; Package Shape: SQUARE; Surface Mount: YES;
Thermometer And Thermostat, Usop-8; Sensor Output Type:Digital; Accuracy:± 0.5°C; Sensor Case/Package:Μsop; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:3.5V; No. Of Channels:1Channels; Resolution:13 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices DS620U+T&R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS620U+T$R
  • DS620U+TR
  • DS620U/T&R
  • DS620U_T&R