Analog Devices DS5002FPM-16+

Lead Free ROHS3Compliant GULL WING QUAD Microcontroller 16mus 5V 0C~70C TA 36mA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS5002FPM-16+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Descriptions

Descriptions of Analog Devices DS5002FPM-16+ provided by its distributors.

Lead Free ROHS3Compliant GULL WING QUAD Microcontroller 16mus 5V 0C~70C TA 36mA
MCU 8-bit DS500x 8051 CISC ROMLess 3.3V/5V 80-Pin MQFP
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 80; Package Code: QFP; Package Shape: RECTANGULAR;
MCU, 16BIT, 16MHZ, MQFP-80; Product Range: DS5 Family DS5000 Series Microcontrollers; Architecture: 8051; No. of Bits: 16bit; CPU Speed: 16MHz; Program Memory Size: -; RAM Memory Size: -; No. of Pins: 80Pins; MCU Case Style: MQFP; No. of I/O's: 32I/O's; Embedded Interface Type: UART; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; MCU Family: DS5; MCU Series: DS5000; MSL: MSL 4 - 72 hours; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: 8051

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS5002FPM16+