Analog Devices DS4420N+

EAR99 DS4420 Tube Differential Inputs I2C Mute Standby audio amplifier 4.5V 750mum 1.7mA 90dB
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS4420N+.

Augswan

Datasheet10 pages19 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
+6.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS4420N+T&R
I²C Programmable Gain Amplifier for Audio Applications
Analog DevicesMAX9728AEUD+
Audio Amp Headphone 2-CH Stereo 0.063W Class-AB 14-Pin TSSOP
Analog DevicesMAX9728AEUD+T
Audio Amp Headphone 2-CH Stereo 0.063W Class-AB 14-Pin TSSOP T/R
Texas InstrumentsTAS5421QPWPRQ1
Automotive, 22W, 4.5 to 18V, analog-input mono Class-D audio amplifier 16-HTSSOP -40 to 125

Descriptions

Descriptions of Analog Devices DS4420N+ provided by its distributors.

EAR99 DS4420 Tube Differential Inputs I2C Mute Standby audio amplifier 4.5V 750mum 1.7mA 90dB
I²C Programmable Gain Amplifier for Audio Applications
Audio Amp Speaker 1-CH Mono Class-AB 14-Pin TDFN EP
CLASS AB AUDIO AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: NO LEAD; No. of Terminals: 14; Package Code: VSON; Package Shape: SQUARE;
PROG GAIN AMP, 20KHZ, TDFN-14; Amplifier Type:Programmable Gain; No. of Channels:1Channels; No. of Amplifiers:1Amplifiers; Gain Bandwidth Product:20kHz; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated