Analog Devices DS4303R+T&R

V-Ref Programmable 1mA 5-Pin SOT-23 T/R
$ 3.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS4303R+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
+133%

CAD Models

Download Analog Devices DS4303R+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM4120IM5-4.1/NOPB
IC VREF SERIES 4.096V SOT23-5 / V-Ref Precision 4.096V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120AIM5-4.1/NOPB
V-Ref Precision 4.096V 5mA 5-Pin SOT-23 T/R
Texas InstrumentsLM4120AIM5-3.0/NOPB
LDO VOLTAGE REGULATOR, V-REFERENCE, 3V, 0.2%, 5-SOT-23, FULL REEL
Diodes Inc.ZTL431ASE5TA
V-Ref Adjustable 2.5V to 20V 100mA 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices DS4303R+T&R provided by its distributors.

V-Ref Programmable 1mA 5-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SERIES, 0.3V-3.3V, SOT23-5; Voltage Reference Type:Series - Adjustable; Product Range:DS4303 Series; Reference Voltage Min:300mV; Reference Voltage Max:3.3V; Initial Accuracy:0.03%; Temperature Coefficient:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS4303R+T$R
  • DS4303R+TR
  • DS4303R/T&R
  • DS4303RTR