Analog Devices DS3503U+

DS3503 I2C Potentiometer Non-Volatile digital potentiometer 15V 5kOhm 3mm -40C~100C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3503U+.

SHENGYU ELECTRONICS

Datasheet13 pages17 years ago

Related Parts

Analog DevicesDS3502U+
DS3502 Series 128 Tabs I2C 10kOhm Non-Volatile SMT Digital POT - MSOP-8
Analog DevicesDS3501U+
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO10
Analog DevicesDS3501U+H
High-Voltage NV I²C Potentiometer with Temperature Sensor and LUT

Descriptions

Descriptions of Analog Devices DS3503U+ provided by its distributors.

DS3503 I2C Potentiometer Non-Volatile digital potentiometer 15V 5kOhm 3mm -40C~100C
5K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 128 POSITIONS PDSO10
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
DIGITAL STEPPER POT, 5K, DUAL, USOP-10; End To End Resistance: 5kohm; No. of Pots: Dual; Control Interface: I2C; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Potentiometer IC Case Style: µSOP; No. of Pins: 10Pins; No. of Steps: 128; Temperature Coefficient: ± 4ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated