Analog Devices DS32KHZ/DIP#

DS32KHZ Series 5 V 32.768 kHz TCXO Crystal Oscillator - DIP-14
$ 12.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS32KHZ/DIP#.

Farnell

Datasheet8 pages18 years ago

DigiKey

_legacy Avnet

ShanghaiCT

element14

Inventory History

3 month trend:
-1.39%

CAD Models

Download Analog Devices DS32KHZ/DIP# symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Descriptions

Descriptions of Analog Devices DS32KHZ/DIP# provided by its distributors.

DS32KHZ Series 5 V 32.768 kHz TCXO Crystal Oscillator - DIP-14
CMOS; Mounting Feature: THROUGH HOLE MOUNT; No. of Terminals: 14; Frequency Stability: 7.5 %; Frequency Adjustment (Mechanical): NO; Aging: 1 PPM/FIRST YEAR;
IC, CRYSTAL OSC, 32.768KHZ, 5.5V, 14-DIP; Clock External Input:No; Frequency:32.768kHz; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C
Oscillator; Frequency:32.768kHz; Frequency Tolerance:± 2ppm; Supply Voltage:5V; Crystal Terminals:Through Hole; Leaded Process Compatible:No; Mounting Type:Through Hole; Oscillator Type:TCXO; Package/Case:14-DIP ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS32KHZ/DIP
  • DS32KHZ/DIP.
  • DS32KHZDIP
  • DS32KHZDIP#
  • DS32KHZ_DIP