
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | DS28E10R+U | 1,066 | Tape & Reel | 12h | ||||||||
| Win Source | WS-DS28E10R+U | 98,226 | 40 | 5h | ||||||||
| Worldway Electronics | DS28E10R+U | 6,109 | 7 | 4h | ||||||||
| Microchip USA | DS28E10R+U | 408 | 100 | Strip | 2d | |||||||
| VNN Services | DS28E10R+U | 12,291 | 1d |
Download datasheets and manufacturer documentation for Analog Devices DS28E10R+U.
Download Analog Devices DS28E10R+U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices DS28E10R+U provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices DS28E10R+U.