Analog Devices DS28E07P+

EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V 6-Pin TSOC Tube
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS28E07P+.

SHENGYU ELECTRONICS

Datasheet23 pages9 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-4.18%

CAD Models

Download Analog Devices DS28E07P+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Descriptions

Descriptions of Analog Devices DS28E07P+ provided by its distributors.

EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V 6-Pin TSOC Tube
1Kb Serial EEPROM Operates from Single-Contact 1-Wire Interface
Ciiva
IC EEPROM 1KBIT 1-WIRE 6TSOC / EEPROM Memory IC 1Kb (256 x 4) 1-Wire® 2 µs 6-TSOC
EEPROM, 1KBIT, -40 TO 85DEG C; Memory Size: 1Kbit; EEPROM Memory Configuration: 4Pages x 256bit; Memory Interface Type: Serial 1-Wire; Clock Frequency: -; Memory Case Style: TSOC; No. of Pins: 6Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1Kbit 1-Wire Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial 1-Wire

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated