Analog Devices DS28CM00R-A00+U

Maxim Integrated Products DS28CM00R-A00+U Silicon Serial Number, 5-SOT23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS28CM00R-A00+U.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS28CM00R-A00+U.

Descriptions

Descriptions of Analog Devices DS28CM00R-A00+U provided by its distributors.

MAXIM INTEGRATED PRODUCTS DS28CM00R-A00+U SILICON SERIAL NUMBER, 5-SOT23
Unique 64-bit factory lasered in each part. Perfect low-cost solution for embedded applications requiring an electronic serial number.
Ciiva
MICROPROCESSOR CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: SOP; Package Shape: RECTANGULAR;
SILICON SERIAL NUMBER, 5-SOT23; IC Function: Silicon Serial Number IC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5V; IC Package Type: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Brief Features: Factory Lasered and Tested 64-bit Registration Number, I2C / SMBus Interface; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.8V to 5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS28CM00R-A00+U.