Analog Devices DS2505+

IC Eprom 16KBIT 1-WIRE TO92-3 / Eprom - Otp Memory IC 16KBIT 1-WIRE® 15 Μs TO-92-3
$ 3.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2505+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

Inventory History

3 month trend:
-45.38%

CAD Models

Download Analog Devices DS2505+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2505+.

Descriptions

Descriptions of Analog Devices DS2505+ provided by its distributors.

IC EPROM 16KBIT 1-WIRE TO92-3 / EPROM - OTP Memory IC 16Kbit 1-Wire® 15 µs TO-92-3
DS2505 Series 6 V 1-Wire Through Hole Smart Card Interface IC - TO-92
EPROM, 16KBIT, 2505, TO-92-3; Memory Size: 16Kbit; EPROM Memory Configuration: 16K x 1bit; No. of Pins: 3Pins; Memory Case Style: TO-92; Supply Voltage Min: 2.8V; Supply Voltage Max: 6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Access Time: -; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 2505; IC Temperature Range: Industrial; Memory Type: EPROM; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.8V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2505+..