Analog Devices DS2431+T&R

EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 3-Pin TO-92 T/R
$ 1.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2431+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Future Electronics

Augswan

Arrow.cn

Inventory History

3 month trend:
-19.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2431+T&R.

Related Parts

Analog DevicesDS2431+
Maxim DS2431+ Serial EEPROM Memory, 1kbit, 2.8 - 5.25 V 3-Pin TO-92

Descriptions

Descriptions of Analog Devices DS2431+T&R provided by its distributors.

EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 3-Pin TO-92 T/R
EEPROM (Electrically Erasable PROM); DS2431+T&R ANALOG DEVICES; 2.8 V; Serial; EEPROM; 5.25 V
1Kb Serial EEPROM Operates from Single-Contact 1-Wire Interface
Ciiva
DS2431 Series 5.25 V 1-Wire Through Hole Smart Card Interface IC - TO-92
Through Hole DS2431 Tape & Reel (TR) EEPROM ic memory 2mus 9.4mm 1kb 5.25V
1Kb £¨256 x 4£© 4Pagesx256 2.8V EEPROM,Non-Volatile 5.25V 125kbps 2¦Ìs 1-Wire 40Year TO-92-3 , 4.95mm
EEPROM; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Shape: RECTANGULAR; Package Style (Meter): CYLINDRICAL; Nominal Supply Voltage / Vsup (V): 3.3;
EEPROM, SERIAL , 1KBIT, TO-92-3; Memory Size: 1Kbit; EEPROM Memory Configuration: 4 x 256bit; Memory Interface Type: Serial 1-Wire; Clock Frequency: -; Memory Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 2.8V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1Kbit 1-Wire Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial 1-Wire

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2431 T&R
  • DS2431+T$R
  • DS2431+TR
  • DS2431/T&R