Analog Devices DS2413P+T&R

1-Wire, Dual-Channel, Addressable Switch Features Open-Drain, Programmable I/O Pins
$ 2.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2413P+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Future Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+66.38%

CAD Models

Download Analog Devices DS2413P+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2413P+T&R.

Descriptions

Descriptions of Analog Devices DS2413P+T&R provided by its distributors.

1-Wire, Dual-Channel, Addressable Switch Features Open-Drain, Programmable I/O Pins
Ciiva
Real Time Clock, 0 Timer(s), CMOS
Addressable Switch 6-Pin TSOC T/R
TSOC 1-WIRE DUAL CHL ADDRESSAB
Addressable Switch, 70 Deg C, Tsoc-6; Supply Voltage Min:2.8V; Supply Voltage Max:5.25V; No. Of Pins:6Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Ic Package Type:Tsoc Rohs Compliant: Yes |Analog Devices, Inc. DS2413P+T&R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2413P+T$R
  • DS2413P/T&R