Analog Devices DS2406P+T&R

IC Sw Dl Address W/1K Mem 6-TSOC / Addressable Switch 6-PIN Tsoc T/r
$ 5.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2406P+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2406P+T&R.

Descriptions

Descriptions of Analog Devices DS2406P+T&R provided by its distributors.

IC SW DL ADDRESS W/1K MEM 6-TSOC / Addressable Switch 6-Pin TSOC T/R
OTP ROM; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: SOC; Package Shape: RECTANGULAR; Maximum Time At Peak Reflow Temperature (s): 20;
DUAL ADDRESSABLE SWITCH, TSOC-6; IC Function:Dual Addressable Switch; Supply Voltage Min:2.8V; Supply Voltage Max:6V; IC Package Type:TSOC; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2406P+T$R
  • DS2406P+TR
  • DS2406P/T&R
  • DS2406P/TR
  • DS2406PT&R
  • DS2406PTR
  • DS2406P_T&R