Analog Devices DS2401Z+

Silicon Serial Number PCB Identification, Network Node, Equipment Registration SOT223 Tube
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2401Z+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.75%

CAD Models

Download Analog Devices DS2401Z+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2401Z+.

Descriptions

Descriptions of Analog Devices DS2401Z+ provided by its distributors.

Silicon Serial Number PCB Identification, Network Node, Equipment Registration SOT223 Tube
DS2401 Series 2.8 to 6 V Surface Mount Silicon Serial Number - SOT-223-4
Silicon Serial Number Ic, -40 To 85Deg C; Ic Function:Silicon Serial Number Ic; Supply Voltage Min:2.8V; Supply Voltage Max:6V; Ic Package Type:Sot-223; No. Of Pins:4Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2401Z+
SILICON SERIAL NUMBER, SMD, 2401; IC Function: Silicon Serial Number IC; Supply Voltage Min: 2.8V; Supply Voltage Max: 6V; IC Package Type: SOT-223; No. of Pins: 4Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 2401; Brief Features: Built-In Multidrop Controller, Reduces Control, Address, Data and Power; Device Marking: DS2401Z+; Logic Function Number: 2401; Memory Type: ROM; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.8V to 6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2401Z+.