Analog Devices DS1993L-F5+

IBUTTON MEMORY 4KBit F5 / 4Kb Memory iButton 2-Pin F5 MicroCan
$ 16.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1993L-F5+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

element14

ShanghaiCT

Inventory History

3 month trend:
-4.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1996L-F5+
DS1996 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F5

Descriptions

Descriptions of Analog Devices DS1993L-F5+ provided by its distributors.

IBUTTON MEMORY 4KBit F5 / 4Kb Memory iButton 2-Pin F5 MicroCan
IC, MEMORY I BUTTON, 4KB, SMD, 1993; Memory Type:NVSRAM; Size:4Kbit; NVRAM Configuration:128K x 8bit; IC Interface Type:-; Access
MEMORY CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 2; Package Shape: ROUND; Terminal Position: END; Operating Mode: ASYNCHRONOUS;
Ibutton, 4Kbit, Nv Sram, Can; Memory Size:4Kbit; Memory Type:Sram; Product Range:-; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1993L-F5+
IBUTTON, 4KBIT, NV SRAM, CAN; Memory Size: 4Kbit; Memory Type: SRAM; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1993L-F5+.