Analog Devices DS1982-F5+

DS1982 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F5
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1982-F5+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
-24.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS1990A-F5+
Function = Serial Number / Package = F-5/CAN / Operating temperature = -40 ... 85 °C
Analog DevicesDS1990R-F5#
DS1990 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F5
Analog DevicesDS1973-F5+
IBUTTON EEPROM 4KBit F5 / EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 2-Pin F5 MicroCan
Analog DevicesDS1971-F5+
IBUTTON EEPROM 256KBIT F5 / EEPROM Serial-1Wire 256-bit 1Page x 256 3.3V/5V 2-Pin F5 MicroCan

Descriptions

Descriptions of Analog Devices DS1982-F5+ provided by its distributors.

DS1982 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F5
OTP ROM; Temperature Grade: INDUSTRIAL; No. of Terminals: 2; Package Shape: ROUND; No. of Words Code: 1K; JESD-609 Code: e3;
Ibutton, 1Kbit, Eprom, Can; Memory Size:1Kbit; Memory Type:Eprom; Product Range:-; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1982-F5+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1982F5+