Analog Devices DS1921Z-F5#

DS1921 Series 2.8 - 5.25 V High-Resolution Thermochron iButton - Microcan-F5
$ 46.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1921Z-F5#.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Factory Futures

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1921Z-F5#.

Related Parts

Analog DevicesDS1971-F5+
IBUTTON EEPROM 256KBIT F5 / EEPROM Serial-1Wire 256-bit 1Page x 256 3.3V/5V 2-Pin F5 MicroCan
Analog DevicesDS1996L-F5+
DS1996 Series 6 V 1-Wire Smart Card Interface IC - Microcan-F5
Analog DevicesDS1973-F3+
IBUTTON EEPROM 4KBit F3 / EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 2-Pin F3 MicroCan
Analog DevicesDS1971-F3+
EEPROM Serial-1Wire 256-bit 1Page x 256 3.3V/5V 2-Pin F3 MicroCan

Descriptions

Descriptions of Analog Devices DS1921Z-F5# provided by its distributors.

DS1921 Series 2.8 - 5.25 V High-Resolution Thermochron iButton - Microcan-F5
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 2; Package Shape: ROUND; Surface Mount: YES; No. of Functions: 1;
Thermochron Ibutton, Sram, 4Kbit; Memory Size:4Kbit; Memory Type:Sram; Product Range:-; Phthalates Compliant:To Be Advised; Msl:-; Svhc:1,2-Dimethoxyethane, Ethylene Glycol Dimethyl Ether (Egdme) (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1921Z-F5#

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1921Z-F5