Analog Devices DS1878T+T

SFP Controller with Digital LDD Interface 28-Pin TQFN EP T/R
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1878T+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-25.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1878T
SFP Controller with Digital LDD Interface 28-Pin TQFN EP
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
MicrochipMCP23016-I/SP
I²C Bus IC Operating temperature: -40...85 °C Power supply: 2...5.5 V Package: PDIP-28
MicrochipMCP23016-I/SS
MCP23016 Series 5.5 V 400 kHz SMT 16-Bit I2C I/O Expander - SSOP-28
Analog DevicesDS1874T+
SFP Controller with Digital LDD Interface 28-Pin TQFN EP
Analog DevicesDS1873T+
PRODUCTION (Last Updated: 1month ago) Surface Mount DS1873 EAR99 laser driver -40C~95C 2.5mA 5mm 3.9V

Descriptions

Descriptions of Analog Devices DS1878T+T provided by its distributors.

SFP Controller with Digital LDD Interface 28-Pin TQFN EP T/R
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Laser Driver, Sff/Sfp, Tqfn-28; Laser Driver Type:Sfp/Sff Optical Modules; Driver Case Style:Tqfn; No. Of Pins:28Pins; Supply Voltage Min:2.85V; Supply Voltage Max:5.5V; Product Range:-; Phthalates Compliant:To Be Advised; Msl:Mslrohs Compliant: Yes |Maxim Integrated/analog Devices DS1878T+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1878T-T