Analog Devices DS1859E-050+T&R

Dual 50K Digital Potentiometer 2-WIRE Serial Control Interface 256 Positions PDSO16
$ 5.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1859E-050+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1859E-050+T&R.

Related Parts

Analog DevicesDS1856E-050+T&R
2mA ¡À50ppm/¡æ 50K¦¸ 256 2 2.85V Non-Volatile 5.5V I2C Rheostat TSSOP-16 , 5mm*4.4mm*900¦Ìm
Analog DevicesDS1856E-050+
2mA ¡À50ppm/¡æ 50K¦¸ 256 2 2.85V Non-Volatile 5.5V I2C Rheostat TSSOP-16 5mm*4.4mm*900¦Ìm
Analog DevicesDS1858E-050+
Digital Potentiometer ICs Dual Temperature-Controlled Resistors with Three Monitors
Dual Digital Controlled Potentiometers | IC DGT POT 50KOHM 256TAP 14TSSOP
Quad Digitally Controlled Variable Resistors | IC DGT POT 50KOHM 256TAP 14TSSOP
ISL90842 Series 50 kOhm Quad Digitally Controlled Variable Resistor - TSSOP-14

Descriptions

Descriptions of Analog Devices DS1859E-050+T&R provided by its distributors.

DUAL 50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO16
Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors
DIGITAL POTENTIOMETER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1859E-050+T$R
  • DS1859E-050+TR
  • DS1859E-050/T&R
  • DS1859E-050T&R
  • DS1859E050+TR