Analog Devices DS1855E-010+

Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO14
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1855E-010+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

LKR

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Descriptions

Descriptions of Analog Devices DS1855E-010+ provided by its distributors.

Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO14
Digital Potentiometer 100POS/256POS 10k Ohm 2Pot 14-Pin TSSOP Tube
Dual Nonvolatile Digital Potentiometer and Secure Memory
NONVOLATILE MEMORY; OTHER RESISTOR VALUE IS 10000OHM WITH 100TAP POSITION DS1855 Selectable Address I2C digital potentiometer 1kHz 3/5V 10kOhm 5mm
DIGITAL POT, 10K, DUAL, TSSOP-14; End To End Resistance: 10kohm; No. of Pots: Dual; Control Interface: Serial; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: TSSOP; No. of Pins: 14Pins; No. of Steps: 256; Temperature Coefficient: 750ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Dual 100+256-Tap Non-Volatile Digital Pots; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1855E010+