Analog Devices DS1845B-010+

Dual 10K Digital Potentiometer 2-WIRE Serial Control Interface 256 Positions PBGA16
$ 4.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1845B-010+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Analog DevicesDS1847B-010+
DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PBGA16
Analog DevicesDS1848B-010+T&R
Digital Potentiometer 256POS 10k Ohm 2Pot 16-Pin CSBGA T/R
Analog DevicesDS1855B-050+
Digital Potentiometer 100/256POS 10KOhm/50KOhm Dual 16-Pin CSBGA

Descriptions

Descriptions of Analog Devices DS1845B-010+ provided by its distributors.

DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PBGA16
Digital Potentiometer 100POS/256POS 10k Ohm 2Pot 16-Pin CSBGA Tray
±20% I2C 2.7V~5.5V 10kΩ CSBGA-16(4x4) Digital Potentiometers ROHS
DS1845 Selectable Address I2C e3 digital potentiometer 1kHz 5V 10kOhm 4mm
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 16; Package Code: BGA; Package Shape: SQUARE;
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Dual; No. of Steps:100+256; End To End Resistance:10kohm; Control Interface:Serial, 2 Wire; Supply Voltage Min:2.7V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1845B010+