Analog Devices DS1841N+

Industry's Only Temperature-Compensated Resistor Optimized for APD Bias in Fiber Optic Modules
$ 2.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1841N+.

Augswan

Datasheet17 pages18 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices DS1841N+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS3904U-020+
DS3904 Series 128 Tabs I2C 20kOhm Non-Volatile SMT Digital POT - TSSOP-8
Analog DevicesAD5274BRMZ-20-RL7
256-Position, 1% Resistor Tolerance Error, I2C Interface and 50-TP Memory Digital Rheostat
Analog DevicesDS3904U-010+
DS3904 Selectable Address I2C e3 digital potentiometer 5V 20kOhm 10kOhm 20kOhm 1.1mm 200muA
Analog DevicesAD5271BCPZ-20-RL7
256-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat
Analog DevicesAD5271BRMZ-20-RL7
256-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat
Analog DevicesMAX5407EKA+T
MAX5407 Series Volatile 32 Tap 20 kOhm Low-Power Digital Potentiometer - SOT23-8

Descriptions

Descriptions of Analog Devices DS1841N+ provided by its distributors.

Industry's Only Temperature-Compensated Resistor Optimized for APD Bias in Fiber Optic Modules
Ciiva
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 10; Package Code: SON; Package Shape: RECTANGULAR;
Digital Pot, 22K, Single, Tdfn-10; End To End Resistance:22Kohm; No. Of Pots:Single; Control Interface:I2C; Track Taper:Logarithmic; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:10Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1841N+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated