Analog Devices DS1818R-5+T&R

IC 3.06V W/PB 5% SOT23-3 / Processor Supervisor 3.06V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
$ 2.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1818R-5+T&R.

LKR

Datasheet6 pages11 years ago

Analog Devices

Upverter

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
-17.65%

CAD Models

Download Analog Devices DS1818R-5+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM1816-5ART-REEL
IC SUPERVISOR 1 CHANNEL SOT23-3
Analog DevicesMXD1816UR31+T
Processor Supervisor 3.06V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Analog DevicesDS1818R-20+T&R
Processor Supervisor 2.55V 1V to 5.5V 3-Pin SOT-23 T/R
Analog DevicesMXD1815UR29+T
Processor Supervisor 2.88V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Analog DevicesADM1818-10ARTZ-RL7
Processor Supervisor 2.88V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1816-R23ART-RL
IC SUPERVISOR 1 CHANNEL SOT23-3

Descriptions

Descriptions of Analog Devices DS1818R-5+T&R provided by its distributors.

IC 3.06V W/PB 5% SOT23-3 / Processor Supervisor 3.06V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Power Management ICs (PMICs); DS1818R-5+T&R ANALOG DEVICES; 3; 3.04 mm; 1.12 mm; SOT-23
Active Low Obsolete Open Drain or Open Collector EconoReset Simple Reset/Power-On Reset Supervisor -40C~85C TA 100ms Minimum 3.06V
Mpu Supervisor, 5.5V, Sot-23-3; Threshold Voltage:3.06V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Sot-23; No. Of Pins:3Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1818R-5+T&R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1818R-5 T&R
  • DS1818R-5 TR
  • DS1818R-5+/T&R
  • DS1818R-5+T$R
  • DS1818R-5+T/R
  • DS1818R-5+TR
  • DS1818R-5-T&R
  • DS1818R-5-TR
  • DS1818R-5/T&R
  • DS1818R-5/TR
  • DS1818R-5T/R
  • DS1818R-5TR
  • DS1818R5+T&R
  • DS1818R5+TR
  • DS1818R5/TR
  • DS1818R5T/R
  • DS1818R5TR