Analog Devices DS1813R-5+T&R

Processor Supervisor 4.62V 0V to 5.5V 3-Pin SOT-23 T/R
$ 2.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1813R-5+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Future Electronics

Jameco

Inventory History

3 month trend:
+6.20%

CAD Models

Download Analog Devices DS1813R-5+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMXD1811UR46+T
Processor Supervisor 4.62V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Analog DevicesADM1813-5ART-RL
Processor Supervisor 4.62V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Analog DevicesDS1813R-10+T&R
Processor Supervisor 4.35V 0V to 5.5V 3-Pin SOT-23 T/R
Analog DevicesMXD1813UR46+T
IC SUPERVISOR 1 CHANNEL SOT23-3
Texas InstrumentsTPS3809I50DBVR
VOLTAGE SUPERVISOR 20 UA, 6V, SOT23-3; T; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS3809I50DBVT
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices DS1813R-5+T&R provided by its distributors.

Processor Supervisor 4.62V 0V to 5.5V 3-Pin SOT-23 T/R
Contains Lead Active Low Obsolete Open Drain or Open Collector Simple Reset/Power-On Reset Supervisor -40C~85C TA 100ms Minimum 4.62V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MONITOR, 5V, 5%, 0.15S, MANUAL, 3SOT23; Threshold Voltage:4.62V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:0V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:3Pins;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1813R-5 T&R
  • DS1813R-5+T$R
  • DS1813R-5+T&R.
  • DS1813R-5+T&R..
  • DS1813R-5+T/R
  • DS1813R-5+TR
  • DS1813R-5-T&R
  • DS1813R-5/T&R
  • DS1813R-5/T+R
  • DS1813R-5/TR
  • DS1813R-5T&R
  • DS1813R-5TR
  • DS1813R-5_T&R
  • DS1813R5 TR
  • DS1813R5+TR
  • DS1813R5/TR
  • DS1813R5T&R
  • DS1813R5TR