Analog Devices DS1811R-10+T&R

Processor Supervisor 4.35V 0V to 5.5V 3-Pin SOT-23 T/R
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1811R-10+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Future Electronics

ShanghaiCT

Jameco

Inventory History

3 month trend:
+1.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMXD1811UR44+T
Processor Supervisor 4.37V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Analog DevicesDS1815R-5/T&R
IC SUPERVISOR 1 CHANNEL SOT23-3
Analog DevicesDS1811R-5+T&R
Processor Supervisor 4.62V 0V to 5.5V 3-Pin SOT-23 T/R
MicrochipTC1275-5ENBTR
System Supervisors - Power Supply Monitors with Reset Generators 3-Pin for 3.3V Syst
MicrochipTC1273-5ENBTR
System Supervisors - Power Supply Monitors with Reset Generators 3-Pin for 5V Systems

Descriptions

Descriptions of Analog Devices DS1811R-10+T&R provided by its distributors.

Processor Supervisor 4.35V 0V to 5.5V 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.35V, CMOS, PDSO3
Contains Lead Active Low Obsolete Open Drain or Open Collector Simple Reset/Power-On Reset Supervisor -40C~85C TA 100ms Minimum 4.35V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor, 5.5V, Sot-23-3; Threshold Voltage:4.35V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:0V; Supply Voltage Max:5.5V; Reset Type:active-Low, Open-Drain; Digital Ic Case:sot-23; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1811R-10 T&R
  • DS1811R-10+T$R
  • DS1811R-10+TR
  • DS1811R-10-T&R
  • DS1811R-10-TR
  • DS1811R-10/T&R
  • DS1811R-10/TR
  • DS1811R-10T&R
  • DS1811R-10_T&R
  • DS1811R10+TR
  • DS1811R10TR