Analog Devices DS1809U-010+

DS1809 Pushbutton e3 Lead Free digital potentiometer 5V 10kOhm 3mm 500muA
$ 2.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1809U-010+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-6.98%

CAD Models

Download Analog Devices DS1809U-010+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1804U-010
Digital Potentiometer 100POS 10KOhm Single 8-Pin uMAX
Analog DevicesMAX5529GUA+
MAX5529 Up/Down (U/D CS) e3 Potentiometer digital potentiometer 1kHz 3/5V 10kOhm 950mum
Analog DevicesDS1804U-010+T&R
Digital Potentiometer 100POS 10KOhm Single 8-Pin uMAX T/R

Descriptions

Descriptions of Analog Devices DS1809U-010+ provided by its distributors.

DS1809 Pushbutton e3 Lead Free digital potentiometer 5V 10kOhm 3mm 500muA
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 8-Pin uMAX Tube
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Digital Pot, 10K, Single, Usop-8; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:Pushbutton; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1809U-010+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1809U010+