Analog Devices DS1743WP-120+

IC, DS1743WP-120+, Rtc 8KX8 Ram 3.3V Pcap 120NS Pb-fre<az

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1743WP-120+.

SHENGYU ELECTRONICS

Datasheet16 pages17 years ago

element14 APAC

Jameco

Descriptions

Descriptions of Analog Devices DS1743WP-120+ provided by its distributors.

IC,DS1743WP-120+,RTC 8KX8 RAM 3.3V PCAP 120NS PB-FRE<AZ
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: J INVERTED; No. of Terminals: 34; Package Shape: RECTANGULAR; Package Body Material: UNSPECIFIED;
RTC W/NV SRAM, 8KB, PWRCP-34; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Clock IC Case Style: PWRCP; No. of Pins: 34Pins; IC Interface Type: Bytewide; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1743WP120+