Analog Devices DS1743P-100+

DUAL Clock HH: MM: SS (24hr) CMOS Real Time Clock (RTC) IC 2012 100ns 8KB 0C~70C

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1743P-100+.

SHENGYU ELECTRONICS

Datasheet16 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

Analog DevicesDS1743P-85+
Module 8473.30.11.80 Parallel Surface Mount real time clock IC 5.5V 0.032MHz 70C 8kB
Analog DevicesDS1743P-70
DUAL Clock HH:MM:SS (24hr) CMOS Real Time Clock (RTC) IC 2007 SECONDS 8KB 0C~70C
Analog DevicesDS1744P-70+
Real Time Clock Parallel 32KByte 34-Pin PowerCap Module

Descriptions

Descriptions of Analog Devices DS1743P-100+ provided by its distributors.

DUAL Clock HH:MM:SS (24hr) CMOS Real Time Clock (RTC) IC 2012 100ns 8KB 0C~70C
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: J INVERTED; No. of Terminals: 34; Package Shape: RECTANGULAR; Nominal Supply Voltage: 5 V;
RTC W/NV SRAM, 8KB, PWRCP-34; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Clock IC Case Style: PWRCP; No. of Pins: 34Pins; IC Interface Type: Bytewide; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1743P100+