Analog Devices DS1643-100+

DUAL HH: MM: SS (24hr) CMOS Obsolete Real Time Clock (RTC) IC 2005 SECONDS 8KB 0C~70C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1643-100+.

Upverter

Datasheet17 pages16 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Descriptions

Descriptions of Analog Devices DS1643-100+ provided by its distributors.

DUAL HH:MM:SS (24hr) CMOS Obsolete Real Time Clock (RTC) IC 2005 SECONDS 8KB 0C~70C
Clock, Real Time; DIP; 28 Pins; 5 V (Typ.); 5.3 V (Max.); 0.8 V (Max.); 32.768
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: PIN/PEG; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
IC, 64K NVRAM, DIP28; Memory Size:64Kbit; Memory Configuration:8K x 8bit; NVRAM Features:RTC, Internal Battery, XTAL; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:DIP; No. of Pins:28; Interface Type:Bytewide; Access

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1643-100+.