Analog Devices DS1642-100+

Timer; DIP; 24 Pins; 5 V (Typ.); 5.3 V (Max.); 0.8 V (Max.); 0.4 V (Max.); 260

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1642-100+.

Upverter

Datasheet12 pages17 years ago
Datasheet12 pages21 years ago

Augswan

iiiC

Jameco

Descriptions

Descriptions of Analog Devices DS1642-100+ provided by its distributors.

Timer; DIP; 24 Pins; 5 V (Typ.); 5.3 V (Max.); 0.8 V (Max.); 0.4 V (Max.); 260
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: PIN/PEG; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
Non-Volatile Sram, 2Kb, 100Ns, Edip-24; Memory Type:Sram; Memory Size:2Kb; Nvram Memory Configuration:2K X 8Bit; Ic Interface Type:-; Access Time:100Ns; Memory Case Style:-; No. Of Pins:24Pins; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1642-100+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1642-100+.