Analog Devices DS1553-85+

Real Time Clock Parallel 8KByte 28-Pin EDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1553-85+.

SHENGYU ELECTRONICS

Datasheet20 pages15 years ago

Descriptions

Descriptions of Analog Devices DS1553-85+ provided by its distributors.

Real Time Clock Parallel 8KByte 28-Pin EDIP
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: PIN/PEG; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
RTC W/ NVSRAM, 64KB, HH: MM: SS, EDIP-28; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Type: Alarm RTC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Clock IC Case Style: EDIP; No. of Pins: 28Pins; IC Interface Type: Bytewide; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated