Analog Devices DS1500WE+

Real Time Clock Parallel 256Byte 32-Pin TSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1500WE+.

SHENGYU ELECTRONICS

Datasheet20 pages14 years ago

Descriptions

Descriptions of Analog Devices DS1500WE+ provided by its distributors.

Real Time Clock Parallel 256Byte 32-Pin TSOP
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: LSSOP; Package Shape: RECTANGULAR;
RTC W/ NVSRAM, 2MB, HH: MM: SS, TSOP-32; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS; Clock IC Type: Alarm RTC; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: TSOP; No. of Pins: 32Pins; IC Interface Type: Bytewide; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated