Analog Devices DS1390U-3+

DS139 Series 3V Trickle Charger SPI/3-Wire Real-Time Clock/Calendar -uSOP-10
$ 4.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1390U-3+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Factory Futures

ShanghaiCT

Inventory History

3 month trend:
-49.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1391U-3+
DS1391 Series 3 V Surface Mount Low-Voltage SPI/3-Wire RTCs - uSOP-10
Analog DevicesDS1391U-3+T&R
Real Time Clock Low-Voltage SPI/3-Wire RTCs with Trickle Charger
Analog DevicesDS1394U-33+T&R
Real Time Clock Low-Voltage SPI/3-Wire RTCs with Trickle Charger

Descriptions

Descriptions of Analog Devices DS1390U-3+ provided by its distributors.

DS139 Series 3V Trickle Charger SPI/3-Wire Real-Time Clock/Calendar -uSOP-10
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
10-TFSOP 10-MSOP (0.118 3.00mm Width) DS1390 8542.39.00.01 Alarm Leap Year Square Wave Output Trickle-Charger rtc clock circuit 2.7V~3.3V 125muA @ 2.7V~3.3V 3.05mm 0.032MHz
RTC, D-D-M-Y, HH: MM: SS: HH, USOP-10; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS: hh; Clock IC Type: Alarm RTC; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.3V; Clock IC Case Style: µSOP; No. of Pins: 10Pins; IC Interface Type: SPI; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1390U3+