Analog Devices DS1374U-3+

I²C, 32-Bit Binary Counter Watchdog RTC with Trickle Charger and Reset Input/Output
$ 3.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1374U-3+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-2.85%

CAD Models

Download Analog Devices DS1374U-3+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1392U-3+
Three-wire serial interface USOP-10 Real-time Clocks (RTC) ROHS
Analog DevicesDS1393U-3+
Real Time Clock Serial 10-Pin uMAX
Analog DevicesDS1338U-3+T&R
HH:MM:SS (12/24 hr) 448bit 2.7V 5.5V 2,I2C,Serial YY-MM-DD-dd MSOP , 3mm

Descriptions

Descriptions of Analog Devices DS1374U-3+ provided by its distributors.

I²C, 32-Bit Binary Counter Watchdog RTC with Trickle Charger and Reset Input/Output
IC RTC BINARY COUNTER I2C 10UMAX / Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
10-TFSOP 10-MSOP (0.118 3.00mm Width) DS1374 8473.30.11.80 Alarm Square Wave Output Trickle-Charger Watchdog Timer real time clock IC 2.7V~3.3V 125muA @ 2.7V~3.3V 3mm -40C~85C
Binary Counter, 32Bit, Usop-10; Date Format:Binary; Clock Format:Binary; Clock Ic Type:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Clock Ic Case Style:Μsop; No. Of Pins:10Pins; Ic Interface Type:I2C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1374U-3+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1374U3+