Analog Devices DS1372U+

DS1371 Series 5.5 V I2C 32-Bit SMT Binary Counter Clock with 64-Bit ID - uSOP-8
$ 3.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1372U+.

Farnell

Datasheet12 pages18 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-48.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1371U+
Real Time Clock Serial Clock/Calendar/Alarm/Elapsed Time Counter 8-Pin uMAX Tube
Analog DevicesDS1371U+T&R
DS1371U Series 5.5 V I2C 2-Wire Serial SMT Real Time Clock - MSOP-8
Analog DevicesDS1371U+C01
I2C, 32-BIT BINARY COUNTER WATCHDOG CLOCK

Descriptions

Descriptions of Analog Devices DS1372U+ provided by its distributors.

DS1371 Series 5.5 V I2C 32-Bit SMT Binary Counter Clock with 64-Bit ID - uSOP-8
TIMER, PROGRAMMABLE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
8-TSSOP 8-MSOP (0.118 3.00mm Width) DS1372 e3 Alarm Square Wave Output Watchdog Timer real time clock IC 2.4V~5.5V 0.8muA @ 2.4V~5.5V 3.05mm 0.032MHz
BINARY COUNTER CLOCK, 32BIT, SOP8; Counter Type: Binary; Clock Frequency: 100kHz; Count Maximum: 4294967296; Logic Case Style: µSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.4V; Supply Voltage Max: 5.5V; Operating Temperature

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1372U+.