Analog Devices DS1344E-33+T&R

Real Time Clock Low-Current SPI/3-Wire RTC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1344E-33+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Future Electronics

ShanghaiCT

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1305EN+T&R
IC RTC CLK/CALENDAR SPI 20-TSSOP / Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP T/R
Analog DevicesDS1305E+
Clock, Real Time; TSSOP; 20 Pins; 2.0 to 5.5 V; 5.8 V (Max.); +0.8 V (Max.)
Analog DevicesDS1306EN+T&R
Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices DS1344E-33+T&R provided by its distributors.

Real Time Clock Low-Current SPI/3-Wire RTC
IC RTC CLK/CALENDAR SPI 20-TSSOP
Circuit Breaker Hydraulic Magnetic 1Pole 60A 250VAC
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
Compatible with Any 32.768kHz Crystal
Ciiva

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1344E-33+T$R
  • DS1344E-33+TR
  • DS1344E33TR