Analog Devices DS1344D-33+T&R

Real Time Clock Serial 96Byte 14-Pin TDFN EP T/R
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1344D-33+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Future Electronics

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1343D-33+T&R
Real Time Clock Low-Current SPI/3-Wire RTC
Analog DevicesDS1343D-3+T&R
Real Time Clock Low-Current SPI/3-Wire RTC
Analog DevicesDS1343D-3+
Real Time Clock Low-Current SPI/3-Wire RTC

Descriptions

Descriptions of Analog Devices DS1344D-33+T&R provided by its distributors.

Real Time Clock Serial 96Byte 14-Pin TDFN EP T/R
Avnet Japan
14-WFDFN Exposed Pad DS1344 Alarm Leap Year NVRAM Square Wave Output Trickle Charger SPI real time clock IC 3V~5.5V 120muA~160muA @ 3.63V~5.5V 85C 96B
RTC W/ NVRAM, 768B, HH: MM: SS, TDFN-14; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Type: Alarm RTC; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Clock IC Case Style: TDFN; No. of Pins: 14Pins; IC Interface Type: SPI; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1344D-33+T$R
  • DS1344D33TR