Analog Devices DS1342U+T&R

Real Time Clock Serial Clock/Calendar/Alarm/Interrupt/Square-Wave Output 8-Pin uMAX T/R
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1342U+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Future Electronics

Augswan

ShanghaiCT

Inventory History

3 month trend:
+191%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesDS1337U+T&R
Real-Time Clocks (RTC ICs); DS1337U+T&R ANALOG DEVICES; HH:MM:SS; Surface Mount; I2C; 5.5 V
Analog DevicesDS1341U+
Real Time Clock Low-Current I2C for High-ESR Crystal 1.8V to 5.5V 8-Pin uSOP
Analog DevicesDS1341U+T&R
Compatible with High-ESR Crystals While Offering the Lowest Possible Current

Descriptions

Descriptions of Analog Devices DS1342U+T&R provided by its distributors.

Real Time Clock Serial Clock/Calendar/Alarm/Interrupt/Square-Wave Output 8-Pin uMAX T/R
HH:MM:SS (12/24 hr) 1.8V 5.5V 2,I2C,Serial YY-MM-DD-dd MSOP , 3mm
Low-Current I²C RTCs for High-ESR Crystals
Compatible with High-ESR Crystals While Offering the Lowest Possible Current
Ciiva
IC RTC CLOCK/CALENDAR I2C 8UMAX
RTC, D-D-M-Y, HH:MM:SS, USOP-8
RTC, D-D-M-Y, HH: MM: SS, USOP-8; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Type: Alarm RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: µSOP; No. of Pins: 8Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1342U+T$R
  • DS1342UTR