
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | DS1339AU+T | 627 | 1 | Tape & Reel | 2h | |||||||
| DigiKey | DS1339AU+TCT-ND | 3,134 | 1 | Cut Tape | ||||||||
| Arrow Electronics | DS1339AU+T | 0 | 3K | |||||||||
| Farnell | DS1339AU+T | 0 | 3K | Tape & Reel | 14h | |||||||
| Mouser | 700-DS1339AU+T | 3,552 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Analog Devices DS1339AU+T.
Download Analog Devices DS1339AU+T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Analog Devices DS1339AU+T provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices DS1339AU+T.