
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | DS1314S-2+T&R/C04 | 0 | 2500 | Tape & Reel | 1h | |||||||
| Arrow Electronics | DS1314S-2+T&R/C04 | 0 | 2500 | |||||||||
| Farnell | DS1314S-2+T&R/C04 | 0 | 2500 | Tape & Reel | 11h | |||||||
| Worldway Electronics | DS1314S-2+TR/C04 | 11,162 | 7 | 11h | ||||||||
| Esaler Electronic | DS1314S-2+T&R/C04 | 2,500 | 4h |
Download datasheets and manufacturer documentation for Analog Devices DS1314S-2+T&R/C04.
Download Analog Devices DS1314S-2+T&R/C04 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices DS1314S-2+T&R/C04 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices DS1314S-2+T&R/C04.